Connfly DS1037-01-25MNBKT7 D-SUB Pin Strip 25 Pins Solder Tray 1 piece

MPN
DS1037-01-25MNBKT7
Brand
Connfly
EAN-13
2050009089054
Order Code
08-8080
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £1.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The Connfly DS1037-01-25MNBKT7 D-SUB pin strip features 25 solder pins, making it ideal for secure connections in electronic assemblies. This component is commonly used in data or signal transmission applications where reliability is key. It is typically housed in a tray and used in industrial or computer interface systems.
Plug / Socket Pin strip, right angle
Mounting Type Solder pins
No. of Ways 25
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
No. of Rows 2
Packaging Type Tray
Temperature Range -40 °C to + 105°C
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot