Connfly DS1037-01-25MNAKT74 D-SUB Pin Strip 25 Pins Solder Tray 1 piece

MPN
DS1037-01-25MNAKT74
Brand
Connfly
EAN-13
2050009089047
Order Code
08-8079
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Connfly DS1037-01-25MNAKT74 D-SUB pin strip features 25 solder pins and is supplied in trays of one piece each. This D-sub connector is commonly used in telecommunications and networking applications due to its reliable connection capabilities. Typically, it is employed in devices requiring stable multi-pin connections.
Plug / Socket Pin strip, right angle
Mounting Type Solder pins
No. of Ways 25
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
No. of Rows 2
Number of pins 25
Packaging Type Tray
Temperature Range -40 °C to + 105°C
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot