Connfly DS1037-01-15MNBKT7 D-SUB Pin Strip 15 Pins Solder Tray 1 piece

MPN
DS1037-01-15MNBKT7
Brand
Connfly
EAN-13
2050009089016
Order Code
08-8077
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.764
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Connfly DS1037-01-15MNBKT7 is a D-Sub pin strip with 15 solder pins, ideal for secure and reliable electrical connections. Manufactured by Connfly, this component is typically used in computing and electronics for connecting peripherals. It comes in a tray packaging, ensuring easy handling for assembly.
Plug / Socket Pin strip, right angle
Mounting Type Solder pins
No. of Ways 15
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
No. of Rows 2
Number of pins 15
Packaging Type Tray
Temperature Range -40 °C to + 105°C
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot