Connfly DS1037-01-09MNAKT74 D-SUB Pin Strip 9 Pins Solder Tray 1 piece

MPN
DS1037-01-09MNAKT74
Brand
Connfly
EAN-13
2050009089092
Order Code
08-8072
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.639
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 448 in stock

Connfly manufactures the DS1037-01-09MNAKT74 D-SUB pin strip with 9 solder pins, available as individual pieces in trays. This D-sub connector is designed for reliable connections in telecommunications and computing equipment. Typical applications involve linking circuit boards and peripheral devices in industrial and commercial settings.
Plug / Socket Pin strip, right angle
Mounting Type Solder pins
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
No. of Rows 2
Number of pins 9
Packaging Type Tray
Temperature Range -40 °C to + 105°C
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot