Connfly DS1037-01-09FNAKT74 D-SUB Receptacle 9 Pins Solder 1 piece Tray

MPN
DS1037-01-09FNAKT74
Brand
Connfly
EAN-13
2050009088590
Order Code
08-8070
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.639
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

The Connfly DS1037-01-09FNAKT74 is a D-sub connector featuring 9 solder pins, ideal for reliable data transfer. This D-sub receptacle is typically used in communication equipment and computer interfaces for connecting peripherals. It is commonly supplied in trays, with each tray containing 1 piece.
Plug / Socket Power strip, right angle
Mounting Type Solder pins
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
No. of Rows 2
Number of pins 9
Packaging Type Tray
Temperature Range -40 °C to + 105°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot