Connfly DS1036-25FPU2PX-YT D-SUB Socket 25-Pin 180° Cut & Clip

Image Representative of Range

Connfly DS1036-25FPU2PX-YT D-SUB Socket 25-Pin 180° Cut & Clip

MPN
DS1036-25FPU2PX-YT
Brand
Connfly
EAN-13
2050004592047
Order Code
08-8068
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 370 in stock

The Connfly DS1036-25FPU2PX-YT is a D-sub socket with 25 pins and a 180° orientation. Known for its durability and reliable connections, it is ideal for use in communications and computer equipment. This component is well-suited for applications requiring robust electro-mechanical interfaces.
Plug / Socket Socket, straight
Mounting Type Cut & Clip
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Contact Material Copper alloy
Factory colour Blue
No. of Rows 2
Number of pins 25
Temperature Range -20°C to +70°C
Type D-SUB socket

Reviews

Be the first to submit a review

Trustpilot