Connfly DS1036-15FPU2PX-YT D-SUB Socket 15P 180° Cut & Clip 1 piece

Image Representative of Range

Connfly DS1036-15FPU2PX-YT D-SUB Socket 15P 180° Cut & Clip 1 piece

MPN
DS1036-15FPU2PX-YT
Brand
Connfly
EAN-13
2050004592030
Order Code
08-8066
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

Connfly's DS1036-15FPU2PX-YT is a D-SUB socket featuring 15 pins in a 180-degree configuration, ideal for robust electrical connections. Known for its reliability, this part is commonly used in computer and industrial equipment for data transmission. The connector's build includes cut and clip features, enhancing its ease of installation and secure fit.
Type D-SUB socket
Plug / Socket Socket, straight
Mounting Type Cut & Clip
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Contact Material Copper alloy
Factory colour Blue
No. of Rows 2
Number of pins 15
Temperature Range -20°C to +70°C

Reviews

Be the first to submit a review

Trustpilot