Connfly DS1036-09MPU2PX-YT D-SUB Plug 9-Pin 180° Cut & Clip 1 piece

Image Representative of Range

Connfly DS1036-09MPU2PX-YT D-SUB Plug 9-Pin 180° Cut & Clip 1 piece

MPN
DS1036-09MPU2PX-YT
Brand
Connfly
EAN-13
2050004592061
Order Code
08-8065
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,694 in stock

The Connfly DS1036-09MPU2PX-YT is a D-SUB plug with nine pins, designed for secure and reliable electrical connections. Manufactured by Connfly, this connector is ideal for use in telecommunications and computer interfaces. With robust construction, it is perfect for applications requiring durable connectivity solutions.
Plug / Socket Plug, straight
Mounting Type Cut & Clip
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Contact Material Copper alloy
Factory colour Blue
No. of Rows 2
Number of pins 9
Temperature Range -20°C to +70°C
Type D-SUB plug

Reviews

Be the first to submit a review

Trustpilot