Connfly DS1036-09FPU2PX-YT D-SUB Socket 180° 9 Pins Cut & Clip

Image Representative of Range

Connfly DS1036-09FPU2PX-YT D-SUB Socket 180° 9 Pins Cut & Clip

MPN
DS1036-09FPU2PX-YT
Brand
Connfly
EAN-13
2050004592023
Order Code
08-8064
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,658 in stock

Manufactured by Connfly, the DS1036-09FPU2PX-YT is a D-SUB socket featuring nine pins designed for secure, reliable connections. This D-SUB connector is ideal for applications requiring a robust and precise interface in telecommunications and computer systems. The cut and clip design ensures easy mounting, making it suitable for various electronic projects.
Plug / Socket Socket, straight
Mounting Type Cut & Clip
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Tin
Contact Material Copper alloy
Factory colour Blue
No. of Rows 2
Number of pins 9
Temperature Range -20°C to +70°C
Type D-SUB socket

Reviews

Be the first to submit a review

Trustpilot