Connfly DS1035-62FBNSISS D-SUB Socket 62-Pin 180° Soldering 1 piece

Image Representative of Range

Connfly DS1035-62FBNSISS D-SUB Socket 62-Pin 180° Soldering 1 piece

MPN
DS1035-62FBNSISS
Brand
Connfly
EAN-13
2050003633901
Order Code
08-8063
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Connfly is the manufacturer of the DS1035-62FBNSISS D-SUB socket, featuring 62 pins arranged for soldering at a 180° angle. This D-sub receptacle is commonly used in applications requiring robust and reliable data or signal connections, such as industrial equipment and telecommunications infrastructure. It ensures secure and stable connectivity essential for complex electronic systems.
Plug / Socket Socket, straight
Mounting Type Soldering
No. of Ways 62
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
No. of Rows 3
Number of pins 62
Temperature Range -40 - +105°C
Type D-SUB socket

Reviews

Be the first to submit a review

Trustpilot