Connfly DS1035-44MBNSISS D-SUB Plug 180° 44 Pins Soldering

Image Representative of Range

Connfly DS1035-44MBNSISS D-SUB Plug 180° 44 Pins Soldering

MPN
DS1035-44MBNSISS
Brand
Connfly
EAN-13
2050003634045
Order Code
08-8062
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.769
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 188 in stock

The Connfly DS1035-44MBNSISS D-SUB plug is a 44-pin connector designed for soldering applications. Manufactured by Connfly, this D-Sub connector offers a durable and reliable interface for data transfer. It is typically used in computing and telecommunications equipment for secure and stable connections.
Plug / Socket Plug, straight
Mounting Type Soldering
No. of Ways 44
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
No. of Rows 3
Number of pins 44
Temperature Range -40 - +105°C
Type D-SUB plug

Reviews

Be the first to submit a review

Trustpilot