Connfly DS1035-26MBNSISS D-SUB Plug 180° 26 Pins Soldering 1 piece

Image Representative of Range

Connfly DS1035-26MBNSISS D-SUB Plug 180° 26 Pins Soldering 1 piece

MPN
DS1035-26MBNSISS
Brand
Connfly
EAN-13
2050003634038
Order Code
08-8061
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 219 in stock

The Connfly DS1035-26MBNSISS is a D-sub plug with 26 pins, designed for a straight 180° configuration and soldering applications. Manufactured by Connfly, it is suitable for a range of electronic and communication devices requiring secure connections. Its typical applications include data communication equipment, computer interfaces, and industrial control systems.
Plug / Socket Plug, straight
Mounting Type Soldering
No. of Ways 26
Mounting Direction Straight
Connection Angle 180°
Plating Material Selective gold on nickel
No. of Rows 3
Number of pins 26
Temperature Range -40 - +105°C
Type D-SUB plug

Reviews

Be the first to submit a review

Trustpilot