Connfly DS1033-37FBNSISS-CT D-SUB Socket 180° 37 Pins Soldering

Image Representative of Range

Connfly DS1033-37FBNSISS-CT D-SUB Socket 180° 37 Pins Soldering

MPN
DS1033-37FBNSISS-CT
Brand
Connfly
EAN-13
2050003633864
Order Code
08-8057
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.903
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 974 in stock

Connfly manufactures the DS1033-37FBNSISS-CT D-SUB socket, featuring 37 pins and designed for soldering at a 180-degree angle. This D-sub connector is ideal for data communication applications and devices requiring robust multi-pin connections. Its reliable construction makes it suitable for use in telecommunications and networking equipment.
Plug / Socket Socket, straight
Mounting Type Soldering
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
No. of Rows 2
Number of pins 37
Temperature Range -40 - +105°C
Type D-SUB socket

Reviews

Be the first to submit a review

Trustpilot