Connfly DS1033-25MBNSISS D-Sub Plug 180° 25 Pins Soldering 1 piece

MPN
DS1033-25MBNSISS
Brand
Connfly
EAN-13
2050003634007
Order Code
08-8056
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.486
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,907 in stock

The Connfly DS1033-25MBNSISS is a D-sub plug connector featuring 25 pins arranged for manual soldering, designed for secure and reliable connections. Manufactured by Connfly, this connector is suitable for a range of data communication applications, often used in computer and networking equipment. Its robust design ensures durability and secure data transmission in both professional and industrial environments.
Plug / Socket Plug, straight
Mounting Type Soldering
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
No. of Rows 2
Number of pins 25
Temperature Range -40 - +105°C
Type D-SUB plug

Reviews

Be the first to submit a review

Trustpilot