Connfly DS1033-25FBNSISS-CT D-SUB Socket 180° 25-Pin Soldering 1 piece

MPN
DS1033-25FBNSISS-CT
Brand
Connfly
EAN-13
2050003633857
Order Code
08-8055
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.564
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,912 in stock

The Connfly DS1033-25FBNSISS-CT is a D-sub socket featuring 25 pins, designed for soldering applications. This connector is commonly used in computer and telecommunications equipment, providing reliable data connectivity. Connfly's robust design ensures a secure connection in various industrial settings.
Plug / Socket Socket, straight
Mounting Type Soldering
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
No. of Rows 2
Number of pins 25
Temperature Range -40 - +105°C
Type D-SUB socket

Reviews

Be the first to submit a review

Trustpilot