Connfly DS1033-15MBNSISS D-SUB Plug 180° 15 Pins Soldering 1 piece

Image Representative of Range

Connfly DS1033-15MBNSISS D-SUB Plug 180° 15 Pins Soldering 1 piece

MPN
DS1033-15MBNSISS
Brand
Connfly
EAN-13
2050003633994
Order Code
08-8054
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.359
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,833 in stock

The Connfly DS1033-15MBNSISS D-SUB plug is a 15-pin soldering connector designed for robust and reliable electrical connections. Manufactured by Connfly, this D-sub plug features a 180-degree orientation, ideal for various industrial and computing applications. It is commonly used in connecting monitors, computers, and other electronic devices.
Plug / Socket Plug, straight
Mounting Type Soldering
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
No. of Rows 2
Number of pins 15
Temperature Range -40 - +105°C
Type D-SUB plug

Reviews

Be the first to submit a review

Trustpilot