Connfly DS1033-15FBNSISS-CT D-SUB Socket 15 Pins 180° Soldering 1 piece

Image Representative of Range

Connfly DS1033-15FBNSISS-CT D-SUB Socket 15 Pins 180° Soldering 1 piece

MPN
DS1033-15FBNSISS-CT
Brand
Connfly
EAN-13
2050003633840
Order Code
08-8053
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.498
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,291 in stock

The Connfly DS1033-15FBNSISS-CT D-SUB socket is a 15-pin soldering connector, designed for reliable and stable connections. This D-sub connector is suitable for various electronics applications, such as computer and communication equipment. Connfly manufactures this component, providing high-quality solutions for interfacing purposes.
Plug / Socket Socket, straight
Mounting Type Soldering
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
No. of Rows 2
Number of pins 15
Temperature Range -40 - +105°C
Type D-SUB socket

Reviews

Be the first to submit a review

Trustpilot