Connfly DS1033-09MBNSISS D-SUB Plug 180° 9 Pins Soldering 1 piece

MPN
DS1033-09MBNSISS
Brand
Connfly
EAN-13
2050003633987
Order Code
08-8052
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.232
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19,091 in stock

The Connfly DS1033-09MBNSISS is a 9-pin D-sub plug designed for soldering connections. Manufactured by Connfly, it features a 180-degree orientation, making it suitable for various electronic interfaces. This connector is typically used in computer and telecommunications equipment.
Plug / Socket Plug, straight
Mounting Type Soldering
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
No. of Rows 2
Number of pins 9
Temperature Range -40 - +105°C
Type D-SUB plug

Reviews

Be the first to submit a review

Trustpilot