Connfly DS1033-09FBNSISS-CT D-SUB Socket 180° 9 Pins Soldering

MPN
DS1033-09FBNSISS-CT
Brand
Connfly
EAN-13
2050003633833
Order Code
08-8051
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.296
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27,296 in stock

Connfly's DS1033-09FBNSISS-CT D-SUB socket is a 9-pin connector designed for soldering applications. Key features include a durable D-sub receptacle and a 180-degree configuration. It is typically used in computing and telecommunications for robust and reliable signal connections.
Plug / Socket Socket, straight
Mounting Type Soldering
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
No. of Rows 2
Number of pins 9
Temperature Range -40 - +105°C
Type D-SUB socket

Reviews

Be the first to submit a review

Trustpilot