Connfly DS1026-05-2*3S8BV SIL Socket 2 Rows 3 Pins/Row Standard 1 piece

Image Representative of Range

Connfly DS1026-05-2*3S8BV SIL Socket 2 Rows 3 Pins/Row Standard 1 piece

MPN
DS1026-05-2*3S8BV
Brand
Connfly
EAN-13
2050004590111
Order Code
08-8050
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.297
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,856 in stock

The Connfly DS1026-05-2*3S8BV SIL socket features two rows with three pins per row. Manufactured by Connfly, this standard socket is compact and reliable. It is typically used for secure connection in electronic circuits and prototyping applications.
Pitch 2.54mm
No. of Rows 1
No. of Ways 6
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2mm
Dim (L x W x H) 6.5 x 4.6 x 4.3 mm
Height 4.3mm
Industrial packaging No
Length 6.5mm
Pin length (PCB) 2.70mm
Pin shape Rectangular
Pins per row 3
Separable No
Socket shape Square
Type SIL socket (standard)
Width 4.6mm

Reviews

Be the first to submit a review

Trustpilot