Connfly DS1026-01-1*8S8BV SIL Socket 1 Row 8 Pins Standard 1 piece

Image Representative of Range

Connfly DS1026-01-1*8S8BV SIL Socket 1 Row 8 Pins Standard 1 piece

MPN
DS1026-01-1*8S8BV
Brand
Connfly
EAN-13
2050004591880
Order Code
08-8049
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.375
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 40 in stockBack-order availability date - 09/11/2026

The Connfly DS1026-01-1*8S8BV SIL socket is manufactured by Connfly and features one row with eight pins. This standard single-inline socket is typically used for connecting electronic components to circuit boards. It is suitable for prototyping and can facilitate easy insertion and removal of connecting parts.
Pitch 2.54mm
No. of Rows 1
No. of Ways 8
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2mm
Dim (L x W x H) 16.5 x 2.4 x 4.3 mm
Height 4.3mm
Industrial packaging No
Length 16.5mm
Pin length (PCB) 2.70mm
Pin shape Rectangular
Pins per row 8
Separable No
Socket shape Square
Type SIL socket (standard)
Width 2.4mm

Reviews

Be the first to submit a review

Trustpilot