Connfly DS1026-01-1*4S8BV SIL Socket 1 Row 4 Pins Standard 1 piece

Image Representative of Range

Connfly DS1026-01-1*4S8BV SIL Socket 1 Row 4 Pins Standard 1 piece

MPN
DS1026-01-1*4S8BV
Brand
Connfly
EAN-13
2050004590098
Order Code
08-8048
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
25+ £0.210
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 308 in stock

The Connfly DS1026-01-1*4S8BV is a standard SIL socket featuring one row with four pins, ideal for compact circuit configurations. Manufactured by Connfly, this socket is often utilised in prototyping and circuit testing due to its reliable connectivity. With a robust design, it provides a dependable solution for various electronic applications.
Pitch 2.54mm
No. of Rows 1
No. of Ways 4
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2mm
Dim (L x W x H) 8.5 x 2.4 x 4.3 mm
Height 4.3mm
Industrial packaging No
Length 8.5mm
Pin length (PCB) 2.70mm
Pin shape Rectangular
Pins per row 4
Separable No
Socket shape Square
Type SIL socket (standard)
Width 2.4mm

Reviews

Be the first to submit a review

Trustpilot