Connfly DS1026-01-1*3S8BV SIL Socket 1 Row 3 Pins 1 piece

Image Representative of Range

Connfly DS1026-01-1*3S8BV SIL Socket 1 Row 3 Pins 1 piece

MPN
DS1026-01-1*3S8BV
Brand
Connfly
EAN-13
2050004591859
Order Code
08-8047
Country of Origin
China
View Full Product Range (31)

Discontinued


Connfly manufactures the DS1026-01-1*3S8BV SIL socket, which features a single row with three pins. This standard socket is typically used in electronic prototyping and development systems for secure and reliable circuit connections. It is ideal for applications requiring compact and efficient interconnections.
Pitch 2.54mm
No. of Rows 1
No. of Ways 3
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2mm
Dim (L x W x H) 6.5 x 2.4 x 4.3 mm
Height 4.3mm
Industrial packaging No
Length 6.5mm
Pin length (PCB) 2.70mm
Pin shape Rectangular
Pins per row 3
Separable No
Socket shape Square
Type SIL socket (standard)
Width 2.4mm

Trustpilot