Connfly DS1026-01-1*14S8BV Standard SIL Socket 1 Row 14 Pins

Image Representative of Range

Connfly DS1026-01-1*14S8BV Standard SIL Socket 1 Row 14 Pins

MPN
DS1026-01-1*14S8BV
Brand
Connfly
EAN-13
2050004591910
Order Code
08-8046
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.325
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,721 in stock

Connfly manufactures the DS1026-01-1*14S8BV SIL socket, featuring one row with 14 pins. This standard socket is typically used in electronic circuit applications for secure and reliable connections. It is ideal for prototyping and PCB development projects.
Pitch 2.54mm
No. of Rows 1
No. of Ways 14
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2mm
Dim (L x W x H) 28.5 x 2.4 x 4.3 mm
Height 4.3mm
Industrial packaging No
Length 28.5mm
Pin length (PCB) 2.70mm
Pin shape Rectangular
Pins per row 14
Separable No
Socket shape Square
Type SIL socket (standard)
Width 2.4mm

Reviews

Be the first to submit a review

Trustpilot