Connfly DS1026-01-1*12S8BV SIL Socket 1 Row 12 Pins Standard 1 piece

Image Representative of Range

Connfly DS1026-01-1*12S8BV SIL Socket 1 Row 12 Pins Standard 1 piece

MPN
DS1026-01-1*12S8BV
Brand
Connfly
EAN-13
2050004591903
Order Code
08-8045
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.302
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 476 in stock

The Connfly DS1026-01-1*12S8BV SIL socket is a standard, single-row socket with 12 pins per row. Manufactured by Connfly, this particular socket is designed for easy integration in electronic circuits, offering reliable connectivity. It is typically used in prototyping and circuit board applications where simplicity and space-saving configurations are essential.
Pitch 2.54mm
No. of Rows 1
No. of Ways 12
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2mm
Dim (L x W x H) 24.5 x 2.4 x 4.3 mm
Height 4.3mm
Industrial packaging No
Length 24.5mm
Pin length (PCB) 2.70mm
Pin shape Rectangular
Pins per row 12
Separable No
Socket shape Square
Type SIL socket (standard)
Width 2.4mm

Reviews

Be the first to submit a review

Trustpilot