Connfly DS1026-01-1*10S8BV SIL Socket 1 Row 10 Pins Standard

Image Representative of Range

Connfly DS1026-01-1*10S8BV SIL Socket 1 Row 10 Pins Standard

MPN
DS1026-01-1*10S8BV
Brand
Connfly
EAN-13
2050004591897
Order Code
08-8044
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.262
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 09/11/2026

The Connfly DS1026-01-1*10S8BV is a standard SIL socket manufactured by Connfly featuring a single row with 10 pins. This component is widely used for connecting electronic circuits in prototyping and small electronic projects. Its straightforward design makes it suitable for hobbyists and engineers requiring reliable socket connections.
Pitch 2.54mm
No. of Rows 1
No. of Ways 10
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2mm
Dim (L x W x H) 20.5 x 2.4 x 4.3 mm
Height 4.3mm
Industrial packaging No
Length 20.5mm
Pin length (PCB) 2.70mm
Pin shape Rectangular
Pins per row 10
Separable No
Socket shape Square
Type SIL socket (standard)
Width 2.4mm

Reviews

Be the first to submit a review

Trustpilot