Connfly DS1025-06-2*40P8BR1 Pin Strip 2 Rows 40 Pins Per Row

Image Representative of Range

Connfly DS1025-06-2*40P8BR1 Pin Strip 2 Rows 40 Pins Per Row

MPN
DS1025-06-2*40P8BR1
Brand
Connfly
EAN-13
2050003635356
Order Code
08-8043
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
10+ £0.603
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,382 in stock

The Connfly DS1025-06-2*40P8BR1 is a standard pin strip featuring two rows of 40 pins each. Manufactured by Connfly, it is ideal for use in prototyping and electronic circuit board connections. Typically, it is utilised in various electronic projects for creating reliable and detachable connections.
Type Pin strip (standard)
Number of Positions 80
Number of Rows 2
Colour Black
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact surface Gold plated
Cross Section 2mm
Industrial packaging No
Length 80mm
Maximum Temperature +85°C
Min. temperature 0°C
Nominal Current 1.5A
Pin length (PCB) 2.80mm
Pin length (receptacle) 4mm
Pin Ø 0.50mm
Pin shape Square
Pins per row 40
Separable Yes
Socket shape Square

Reviews

Be the first to submit a review

Trustpilot