Connfly DS1025-02-1*40P8BR1 Pin Strip 1 Row 40 Pins Per Row

Image Representative of Range

Connfly DS1025-02-1*40P8BR1 Pin Strip 1 Row 40 Pins Per Row

MPN
DS1025-02-1*40P8BR1
Brand
Connfly
EAN-13
2050003635332
Order Code
08-8041
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
20+ £0.271
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 482 in stock

The Connfly DS1025-02-1*40P8BR1 is a standard pin strip featuring one row with 40 pins. It is manufactured by Connfly and is commonly used in electronic circuit boards for connecting components. This pin strip is ideal for applications requiring reliable and compact connections.
Type Pin strip (standard)
Number of Positions 40
Number of Rows 1
Colour Black
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact surface Gold plated
Cross Section 2mm
Dimensions (L x W) 80 mm x 2 mm
Industrial packaging No
Length 80mm
Maximum Temperature +85°C
Min. temperature 0°C
Nominal Current 1.5A
Pin length (PCB) 2.80mm
Pin length (receptacle) 4mm
Pin Ø 0.50mm
Pin shape Square
Pins per row 40
Separable Yes
Socket shape Square
Width 2mm

Reviews

Be the first to submit a review

Trustpilot