Connfly DS1025-02-1*40P8BR1-B Pin Strip 1 Row 40 Pins Per Row Bulk

MPN
DS1025-02-1*40P8BR1-B
Brand
Connfly
EAN-13
2050009088880
Order Code
08-8042
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
20+ £0.224
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 708 in stock

The Connfly DS1025-02-1*40P8BR1-B pin strip (standard) features a single row with 40 pins, ideal for secure connections. This 1-piece bulk component is commonly used in electronics for interfacing circuit boards. Suitable for prototyping and custom electronics projects, the Connfly pin strip provides versatility in various applications.
Type Pin strip (standard)
Number of Positions 40
Number of Rows 1
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2mm
Maximum Temperature 80°C
Min. temperature -20°C
Nominal Current 1.5A
Packaging Type Bulk
Pin length (PCB) 2.8mm
Pin length (receptacle) 4mm
Pin shape Square
Pins per row 40
Separable Yes

Reviews

Be the first to submit a review

Trustpilot