Connfly DS1025-01-1*40P8BV1-B Pin Strip 1 Row 40 Pins Standard Header

Image Representative of Range

Connfly DS1025-01-1*40P8BV1-B Pin Strip 1 Row 40 Pins Standard Header

MPN
DS1025-01-1*40P8BV1-B
Brand
Connfly
EAN-13
2050004591781
Order Code
08-8040
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
10+ £0.232
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,801 in stock

Manufactured by Connfly, this standard pin strip features a single row with 40 pins, designated as model DS1025-01-1*40P8BV1-B. It serves as a versatile connector component in electronic assemblies, providing reliable interconnections on printed circuit boards. Typical applications include prototyping, circuit board design, and electrical interfacing in various electronic devices.
Type Pin strip (standard)
Number of Positions 40
Number of Rows 1
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact surface Gold plated
Cross Section 2mm
Industrial packaging No
Length 80mm
Maximum Temperature +85°C
Min. temperature 0°C
Nominal Current 1.5A
Pin length (PCB) 2.80mm
Pin length (receptacle) 4mm
Pin Ø 0.50mm
Pin shape Square
Pins per row 40
Separable Yes
Socket shape Square

Reviews

Be the first to submit a review

Trustpilot