Connfly DS1024-2*5R2 SIL Socket 2 Rows 5 Pins Per Row 1 piece

MPN
DS1024-2*5R2
Brand
Connfly
EAN-13
2050009086459
Order Code
08-8039
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.255
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

Connfly manufactures the DS1024-2*5R2 SIL socket (standard), featuring 2 rows with 5 pins per row. This socket is typically used for reliable and secure connections in electronic circuits. It is ideal for applications requiring easy insertion and removal of components.
Pitch 2.54mm
No. of Rows 1
No. of Ways 10
Case Material PBT
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Power strip, right angle
Contact Finish Gold plated
CS 2.54mm
Dim (W x H) 5 mm x 8.5 mm
Factory colour Black
Height 8.5mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Packaging Type Tube
Pin length (PCB) 3.5mm
Pin shape Rectangular
Pins per row 5
Separable No
Type SIL socket (standard)
Width 5mm

Reviews

Be the first to submit a review

Trustpilot