Connfly DS1024-2*10RF1 SIL Socket 2 Rows 10 Pins/Row Standard 1 piece

MPN
DS1024-2*10RF1
Brand
Connfly
EAN-13
2050009086268
Order Code
08-8038
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.242
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

Connfly manufactures the DS1024-2*10RF1 SIL socket (standard), featuring 2 rows with 10 pins each. This component is typically used for reliable and easy-to-install connections in electronic circuits. Ideal for prototyping and PCB projects, it is supplied in a tube as 1 piece.
Pitch 2.54mm
No. of Rows 1
No. of Ways 20
Case Material PBT
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Power strip, right angle
Contact Finish Gold plated
CS 2.54mm
Dim (W x H) 5 mm x 8.5 mm
Factory colour Black
Height 8.5mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Packaging Type Tube
Pin length (PCB) 3.5mm
Pin shape Rectangular
Pins per row 10
Separable No
Type SIL socket (standard)
Width 5mm

Reviews

Be the first to submit a review

Trustpilot