Connfly DS1024-1*6R2 SIL Socket 1 Row 6 Pins Standard 1 piece

Image Representative of Range

Connfly DS1024-1*6R2 SIL Socket 1 Row 6 Pins Standard 1 piece

MPN
DS1024-1*6R2
Brand
Connfly
EAN-13
2050004590074
Order Code
08-8037
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.194
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,127 in stock

The Connfly DS1024-1*6R2 is a standard SIL socket featuring one row with six pins per row. Manufactured by Connfly, it provides reliable connectivity for various electronic applications. This socket is typically used in printed circuit boards and electronic prototyping for easy component integration.
Pitch 2.54mm
No. of Rows 1
No. of Ways 6
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Power strip, right angle
Contact Finish Gold plated
CS 2.54mm
Dim (L x W x H) 15.78 x 8.50 x 2.50 mm
Height 2.50mm
Industrial packaging No
Length 15.78mm
Pin length (PCB) 2.70mm
Pin shape Rectangular
Pins per row 6
Separable No
Socket shape Square
Type SIL socket (standard)
Width 8.50mm

Reviews

Be the first to submit a review

Trustpilot