Connfly DS1024-1*4RF1 SIL Socket 1 Row 4 Pins Standard 1 piece

MPN
DS1024-1*4RF1
Brand
Connfly
EAN-13
2050009086411
Order Code
08-8036
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
100+ £0.071
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 954 in stock

The Connfly DS1024-1*4RF1 is a single-row SIL socket with four pins per row, designed for standard applications. It is typically used for reliable and secure connections in electronic circuits. This component is commonly supplied in tube packaging for convenient handling and storage.
Pitch 2.54mm
No. of Rows 1
No. of Ways 4
Case Material PBT
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Power strip, right angle
Contact Finish Gold plated
CS 2.54mm
Dim (W x H) 2.5 mm x 8.5 mm
Factory colour Black
Height 8.5mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Packaging Type Tube
Pin length (PCB) 3.3mm
Pin shape Rectangular
Pins per row 4
Separable No
Type SIL socket (standard)
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot