Connfly DS1024-1*20RF1 SIL Socket 1 Row 20 Pins 1 piece Tube

MPN
DS1024-1*20RF1
Brand
Connfly
EAN-13
2050009086350
Order Code
08-8035
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.240
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Connfly DS1024-1*20RF1 is a standard SIL socket featuring a single row with 20 pins. This component is ideal for applications requiring secure and reliable electrical connections. It is typically used in electronic circuit boards for connecting components and enabling signal transmission.
Pitch 2.54mm
No. of Rows 1
No. of Ways 20
Case Material PBT
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Power strip, right angle
Contact Finish Gold plated
CS 2.54mm
Dim (W x H) 2.5 mm x 8.5 mm
Factory colour Black
Height 8.5mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Packaging Type Tube
Pin length (PCB) 3.3mm
Pin shape Rectangular
Pins per row 20
Separable No
Type SIL socket (standard)
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot