Connfly DS1024-1*16R2 SIL Socket 1 Row 16 Pins Standard 1 piece

Image Representative of Range

Connfly DS1024-1*16R2 SIL Socket 1 Row 16 Pins Standard 1 piece

MPN
DS1024-1*16R2
Brand
Connfly
EAN-13
2050004591675
Order Code
08-8034
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.422
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 580 in stock

The Connfly SIL socket DS1024-1*16R2 features a single row of 16 pins, highlighting its standard configuration. Manufactured by Connfly, this socket is designed for easy integration into electronic circuits. It is typically used in applications requiring reliable connections between components on printed circuit boards.
Pitch 2.54mm
No. of Rows 1
No. of Ways 16
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Power strip, right angle
Contact Finish Gold plated
CS 2.54mm
Dim (L x W x H) 40.64 x 8.5 x 2.50 mm
Height 2.50mm
Industrial packaging No
Length 40.64mm
Pin length (PCB) 3.50mm
Pin Ø 0.60mm
Pin shape Rectangular
Pins per row 16
Separable No
Socket shape Square
Type SIL socket (standard)
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot