Connfly DS1024-1*10R2 SIL Socket 1 Row 10 Pins Standard

Image Representative of Range

Connfly DS1024-1*10R2 SIL Socket 1 Row 10 Pins Standard

Order Code:

08-8033

Brand: Connfly MPN: DS1024-1*10R2 EAN-13: 2050004591668
Qty Unit Price (Ex VAT)
50+ £0.120
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
104 in stock, despatched in 4 working days

The Connfly SIL socket, model DS1024-1*10R2, is a single row component featuring 10 pins per row. Manufactured by Connfly, this standard SIL socket is typically used in prototype development and electronic circuit configurations. It is ideal for applications that require secure and reliable connections in compact spaces.
No. of Rows 1
No. of Ways 10
Contact Finish Gold plated
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Power strip, right angle
CS 2.54mm
Dim (L x W x H) 25.4 x 8.5 x 2.50 mm
Height 2.50mm
Industrial packaging No
Length 25.4mm
Pin length (PCB) 3.50mm
Pin Ø 0.60mm
Pin shape Rectangular
Pins per row 10
Separable No
Socket shape Square
Type SIL socket (standard)
Width 8.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot