Connfly DS1023-2*9SF1-1 SIL Socket 2 Rows 9 Pins Per Row Standard Tube

MPN
DS1023-2*9SF1-1
Brand
Connfly
EAN-13
2050009086480
Order Code
08-8032
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
25+ £0.173
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

Connfly manufactures the DS1023-2*9SF1-1 SIL socket, featuring 2 rows with 9 pins each. This standard socket is typically used in electronic applications for secure, reliable board-to-board connections. It is supplied in a single piece within a tube.
Pitch 2.54mm
No. of Rows 1
No. of Ways 18
Case Material PBT
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (W x H) 5 mm x 8.5 mm
Factory colour Black
Height 8.5mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Packaging Type Tube
Pin length (PCB) 3mm
Pin shape Rectangular
Pins per row 9
Separable No
Type SIL socket (standard)
Width 5mm

Reviews

Be the first to submit a review

Trustpilot