Connfly DS1023-2*8SF11 SIL Socket 2 Rows 8 Pins Per Row

Order Code:

08-8031

Brand: Connfly MPN: DS1023-2*8SF11 EAN-13: 2050009086473

Discontinued


The Connfly DS1023-2*8SF11 SIL socket features two rows of eight pins each, designed for secure and reliable connections. As a standard SIL socket, it is typically used in electronic devices where a compact and straightforward connector solution is needed. This product is supplied as a single piece and comes in a tube packaging.
No. of Rows 2
No. of Ways 16
Contact Finish Gold plated
Case Material PBT
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
CS 2.54mm
Dim (W x H) 5 mm x 8.5 mm
Factory colour Black
Height 8.5mm
Max. temperature 105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Packaging Type Tube
Pin length (PCB) 3mm
Pin shape Rectangular
Pins per row 8
Separable No
Type SIL socket (standard)
Width 5mm

Trustpilot