Connfly DS1023-2*8S21 SIL Socket 2 Rows 8 Pins per Row Standard

Image Representative of Range

Connfly DS1023-2*8S21 SIL Socket 2 Rows 8 Pins per Row Standard

MPN
DS1023-2*8S21
Brand
Connfly
EAN-13
2050004591507
Order Code
08-8030
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.297
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 805 in stock

The Connfly DS1023-2*8S21 SIL socket is a standard component manufactured by Connfly, featuring 2 rows with 8 pins per row. This reliable socket is commonly used for mounting narrow inline components on printed circuit boards. Ideal for prototyping and small-scale production, it ensures secure connections and easy replacement of components.
Pitch 2.54mm
No. of Rows 1
No. of Ways 16
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (L x W x H) 20.32 x 5 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 20.32mm
Pin length (PCB) 3mm
Pin Ø 0.40mm
Pin shape Rectangular
Pins per row 8
Separable No
Socket shape Square
Type SIL socket (standard)
Width 5mm

Reviews

Be the first to submit a review

Trustpilot