Connfly DS1023-2*7SF11 SIL Socket 2 Rows 7 Pins/Row Standard

MPN
DS1023-2*7SF11
Brand
Connfly
EAN-13
2050009090081
Order Code
08-8029
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.132
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

The Connfly DS1023-2*7SF11 SIL socket (standard) is a component featuring two rows with seven pins each, providing reliable connectivity. Manufactured by Connfly, it's housed in a single tube and designed for ease of integration in electronic devices. This socket is typically used in prototyping and assembling electronic circuits where secure and repeatable connections are needed.
Pitch 2.54mm
No. of Rows 1
No. of Ways 14
Case Material PBT
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (W x H) 5 mm x 8.5 mm
Factory colour Black
Height 8.5mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Packaging Type Tube
Pin length (PCB) 3mm
Pin shape Rectangular
Pins per row 7
Separable No
Type SIL socket (standard)
Width 5mm

Reviews

Be the first to submit a review

Trustpilot