Connfly DS1023-2*6S21 Standard SIL Socket 2 Rows 6 Pins Per Row

Image Representative of Range

Connfly DS1023-2*6S21 Standard SIL Socket 2 Rows 6 Pins Per Row

MPN
DS1023-2*6S21
Brand
Connfly
EAN-13
2050004590067
Order Code
08-8028
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.218
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 732 in stock

The Connfly DS1023-2*6S21 SIL socket, manufactured by Connfly, features two rows with six pins each. This standard socket is commonly used for connecting components in electronic circuit boards. It is ideal for applications requiring reliable and straightforward interconnections.
Pitch 2.54mm
No. of Rows 1
No. of Ways 12
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (L x W x H) 15.24 x 5 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 15.24mm
Pin length (PCB) 3mm
Pin Ø 0.40mm
Pin shape Rectangular
Pins per row 6
Separable No
Socket shape Square
Type SIL socket (standard)
Width 5mm

Reviews

Be the first to submit a review

Trustpilot