Connfly DS1023-2*5SF11 SIL Socket 2 Rows x 5 Pins Standard Tube

MPN
DS1023-2*5SF11
Brand
Connfly
EAN-13
2050009090067
Order Code
08-8027
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.101
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 476 in stock

The Connfly DS1023-2*5SF11 SIL socket (standard) features two rows with five pins per row, providing a reliable connection interface. This product is typically used for electronic prototyping and circuit board applications. Connfly ensures robust construction and consistent performance with this socket, distributed in individual tubes.
Pitch 2.54mm
No. of Rows 1
No. of Ways 10
Case Material PBT
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (W x H) 5 mm x 8.5 mm
Factory colour Black
Height 8.5mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Packaging Type Tube
Pin length (PCB) 3mm
Pin shape Rectangular
Pins per row 5
Separable No
Type SIL socket (standard)
Width 5mm

Reviews

Be the first to submit a review

Trustpilot