Connfly DS1023-2*5S21 SIL Socket 2 Rows 5 Pins Per Row

Image Representative of Range

Connfly DS1023-2*5S21 SIL Socket 2 Rows 5 Pins Per Row

MPN
DS1023-2*5S21
Brand
Connfly
EAN-13
2050004590050
Order Code
08-8026
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.129
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 834 in stock

The Connfly DS1023-2*5S21 is a standard SIL socket featuring 2 rows with 5 pins each. Manufactured by Connfly, this component is commonly used for connecting electronic circuits in prototyping and development projects. Its design facilitates easy insertion and removal, making it ideal for applications requiring frequent connectivity adjustments.
Pitch 2.54mm
No. of Rows 1
No. of Ways 10
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (L x W x H) 12.7 x 5 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 12.7mm
Pin length (PCB) 3mm
Pin Ø 0.40mm
Pin shape Rectangular
Pins per row 5
Separable No
Socket shape Square
Type SIL socket (standard)
Width 5mm

Reviews

Be the first to submit a review

Trustpilot