Connfly DS1023-2*4SF11 SIL Socket 2 Rows 4 Pins Per Row Standard

MPN
DS1023-2*4SF11
Brand
Connfly
EAN-13
2050009090050
Order Code
08-8025
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
50+ £0.094
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 173 in stock

The Connfly DS1023-2*4SF11 SIL socket is a standard dual-row connector with four pins per row, making it suitable for compact electronic setups. Manufactured by Connfly, it serves as a reliable interface for connecting circuit components in various electronic devices. This component is typically used in applications requiring secure and precise connectivity in modular circuits.
Pitch 2.54mm
No. of Rows 1
No. of Ways 8
Case Material PBT
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (W x H) 5 mm x 8.5 mm
Factory colour Black
Height 8.5mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Packaging Type Tube
Pin length (PCB) 3mm
Pin shape Rectangular
Pins per row 4
Separable No
Type SIL socket (standard)
Width 5mm

Reviews

Be the first to submit a review

Trustpilot