Connfly DS1023-2*4S21 SIL Socket 2 Rows 4 Pins Per Row Standard 1 piece

Image Representative of Range

Connfly DS1023-2*4S21 SIL Socket 2 Rows 4 Pins Per Row Standard 1 piece

MPN
DS1023-2*4S21
Brand
Connfly
EAN-13
2050004590043
Order Code
08-8024
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.143
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 426 in stock

The Connfly DS1023-2*4S21 SIL socket is manufactured by Connfly and features two rows with four pins each. This standard socket is often used in circuit board applications for secure and reliable connections. It is suitable for a variety of electronic projects requiring efficient interconnect solutions.
Pitch 2.54mm
No. of Rows 1
No. of Ways 8
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (L x W x H) 10.16 x 5 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 10.16mm
Pin length (PCB) 3mm
Pin Ø 0.40mm
Pin shape Rectangular
Pins per row 4
Separable No
Socket shape Square
Type SIL socket (standard)
Width 5mm

Reviews

Be the first to submit a review

Trustpilot