Connfly DS1023-2*40SF11 SIL Socket 2 Rows 40 Pins Per Row Standard

MPN
DS1023-2*40SF11
Brand
Connfly
EAN-13
2050009086435
Order Code
08-8023
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.724
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 347 in stock

The Connfly DS1023-2*40SF11 SIL socket features two rows of 40 pins per row for a total connection capacity of 80 pins. It is supplied in a tube package format, making it suitable for use in electronic prototype development and circuit board applications. This standard socket is ideal for connecting modules or components that require secure and reliable electrical connections.
Pitch 2.54mm
No. of Rows 1
No. of Ways 80
Case Material PBT
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (W x H) 5 mm x 8.5 mm
Factory colour Black
Height 8.5mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Packaging Type Tube
Pin length (PCB) 3mm
Pin shape Rectangular
Pins per row 40
Separable No
Type SIL socket (standard)
Width 5mm

Reviews

Be the first to submit a review

Trustpilot