Connfly DS1023-2*3SF11 SIL Socket 2x3 Pins Standard 1 piece Tube

MPN
DS1023-2*3SF11
Brand
Connfly
EAN-13
2050009090043
Order Code
08-8022
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
100+ £0.077
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 412 in stock

The Connfly DS1023-2*3SF11 SIL socket is a standard electronic socket featuring two rows with three pins each. It is typically used in electronic circuits for reliable connections. This component is suitable for use in various electronics projects and prototyping applications.
Pitch 2.54mm
No. of Rows 1
No. of Ways 6
Case Material PBT
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (W x H) 5 mm x 8.5 mm
Factory colour Black
Height 8.5mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Packaging Type Tube
Pin length (PCB) 3mm
Pin shape Rectangular
Pins per row 3
Separable No
Type SIL socket (standard)
Width 5mm

Reviews

Be the first to submit a review

Trustpilot