Connfly DS1023-2*3S21 SIL Socket 2 Rows 3 Pins/Row 1 piece

Image Representative of Range

Connfly DS1023-2*3S21 SIL Socket 2 Rows 3 Pins/Row 1 piece

MPN
DS1023-2*3S21
Brand
Connfly
EAN-13
2050004590036
Order Code
08-8021
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.143
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,753 in stock

The Connfly DS1023-2*3S21 SIL socket is a standard, dual-row connector with three pins per row, manufactured by Connfly. It is ideal for applications requiring simple, reliable connections in electronic circuits. Typically used in prototyping and circuit board assembly, this socket ensures secure pin alignment and connection.
Pitch 2.54mm
No. of Rows 1
No. of Ways 6
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (L x W x H) 7.62 x 5 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 7.62mm
Pin length (PCB) 3mm
Pin Ø 0.40mm
Pin shape Rectangular
Pins per row 3
Separable No
Socket shape Square
Type SIL socket (standard)
Width 5mm

Reviews

Be the first to submit a review

Trustpilot