Connfly DS1023-2*2S21 SIL Socket 2 Rows 2 Pins/Row Standard Socket

Image Representative of Range

Connfly DS1023-2*2S21 SIL Socket 2 Rows 2 Pins/Row Standard Socket

MPN
DS1023-2*2S21
Brand
Connfly
EAN-13
2050004590029
Order Code
08-8020
Country of Origin
China
View Full Product Range (29)
Qty Unit Price (Ex VAT)
15+ £0.137
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 4 working days - 2,000 in stock

The Connfly DS1023-2*2S21 SIL socket is a standard dual-row connector with 2 pins per row, making it compact and suitable for small circuit board applications. Manufactured by Connfly, this single in-line socket is ideal for prototyping and quick testing on PCBs. Typical applications include use in electronics labs for connecting and disconnecting components easily.
Pitch 2.54mm
No. of Rows 1
No. of Ways 4
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (L x W x H) 5.08 x 5 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 5.08mm
Pin length (PCB) 3mm
Pin Ø 0.40mm
Pin shape Rectangular
Pins per row 2
Separable No
Socket shape Square
Type SIL socket (standard)
Width 5mm

Reviews

Be the first to submit a review

Trustpilot